Bachmann 375.016 Current Cable 1.5m Black Male/Female J Plug

Image Representative of Range

Bachmann 375.016 Current Cable 1.5m Black Male/Female J Plug

MPN
375.016
Brand
Bachmann
EAN-13
4016514023585
Order Code
01-3678
Country of Origin
Romania
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 65 availableBack-order availability date - 25/10/2026

The Bachmann 375.016 is a high-quality device cable with a length of 1.50 metres, featuring a protective contact. It is specifically designed for use in Switzerland, supporting the GST 18 system. This current cable is ideal for various electronic and electrical applications where reliable power connections are essential.
Connector 1 Switzerland plug
Connector 2 Wieland GST18 plug
Length 1.5m
Colour Black
Type Current Cable
Cable Use Current
Connector Version straight
Nominal Voltage 250V
Standards H05VV-F 3G 1mm²
Version Cable

Reviews

Be the first to submit a review

Trustpilot