Bachmann 356.975 Appliance Cable 3m Grey C13 to C14 Coupler

Image Representative of Range

Bachmann 356.975 Appliance Cable 3m Grey C13 to C14 Coupler

MPN
356.975
Brand
Bachmann
EAN-13
4016514003501
Order Code
01-3674
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £12.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Bachmann's 356.975 cold device feed cable extension is 3.00 metres in length and grey in colour. It is designed for use with C13/C14 appliance connections, making it suitable for extending mains power cables. This appliance cable is ideal for linking electrical equipment in a variety of settings.
Connector 1 IEC C14 plug
Connector 2 IEC C13 socket
Length 3m
Colour Grey
Type C13/C14 appliances Cable
Cable Use C13/C14 appliances
Connector Version straight
Load (max.) 10A
Nominal Current 10A
Nominal Voltage 250V
Standards H05VV-F 3G 1mm²
Version Cable

Reviews

Be the first to submit a review

Trustpilot