Bachmann 356.974 Cable 2m C13/C14 Grey 250V Male/Female Connectors

Image Representative of Range

Bachmann 356.974 Cable 2m C13/C14 Grey 250V Male/Female Connectors

MPN
356.974
Brand
Bachmann
EAN-13
4016514003495
Order Code
01-3673
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £9.57
10+ £9.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

The Bachmann 356.974 is a grey, 2.00 m cable designed for C13/C14 appliances, offering reliable power connections. It serves as an extension for cold devices and is typically used in mains power and appliance cables. Recommended for environments requiring secure connections, it ensures effective power transmission.
Connector 1 IEC C14 plug
Connector 2 IEC C13 socket
Length 2m
Colour Grey
Type C13/C14 appliances Cable
Cable Use C13/C14 appliances
Connector Version straight
Load (max.) 10A
Nominal Current 10A
Nominal Voltage 250V
Standards H05VV-F 3G 0,75mm²
Version Cable
Weight 0.0

Reviews

Be the first to submit a review

Trustpilot