Bachmann 356.119 C13/C14 Cable Black 0.5m Male/Female Coupler

Image Representative of Range

Bachmann 356.119 C13/C14 Cable Black 0.5m Male/Female Coupler

MPN
356.119
Brand
Bachmann
EAN-13
4016514022519
Order Code
01-3671
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Bachmann's 356.119 C13/C14 appliances cable is a 0.50 m black cable designed for cold devices. It serves as an extension for mains power connections, facilitating connections between appliances and power sources. Ideal for use with C13/C14 appliances, it ensures secure and efficient power transmission.
Connector 1 IEC C14 plug
Connector 2 IEC C13 socket
Length 0.50m
Colour Black
Type DC (current)
Cable Use C13/C14 appliances
Connector Version straight
Load (max.) 10A
Nominal Current 10A
Nominal Voltage 250V
Standards H05VV-F 3G 1mm²
Version Cable

Reviews

Be the first to submit a review

Trustpilot