Bachmann 251.183 Current Mains Cable 1.5m Black Euro Plug 2.5A

Image Representative of Range

Bachmann 251.183 Current Mains Cable 1.5m Black Euro Plug 2.5A

MPN
251.183
Brand
Bachmann
EAN-13
4016514002054
Order Code
01-3594
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Bachmann 251.183 Current Mains cable is a 1.50 m black connecting cable featuring a small appliance power cord suitable for device sockets. Manufactured by Bachmann, this cable is designed for reliable electrical connections in small appliances. Its typical applications include power connections for home or office equipment.
Connector 1 Europlug
Connector 2 Small appliances socket
Length 1.5m
Colour Black
Type DC (current)
Cable Use Current
Connector Version straight
Nominal Current 2.5A
Nominal Voltage 250V
Standards H03VVH2-F 2X 0,75mm²
Version Mains cable

Reviews

Be the first to submit a review

Trustpilot