Bachmann 251.173 Mains Cable Black 1.5m Male/Female 250V 2.5A

Image Representative of Range

Bachmann 251.173 Mains Cable Black 1.5m Male/Female 250V 2.5A

MPN
251.173
Brand
Bachmann
EAN-13
4016514002047
Order Code
01-3593
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £4.35 £3.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Bachmann manufactures the 251.173 Current Mains cable, a 1.50-metre black connection cable for small appliance power. It features a connector socket ideal for providing reliable power to various electronic devices. Suitable for home and office environments, this cable ensures a secure and efficient power transfer.
Connector 1 Europlug
Connector 2 Small appliances socket
Length 1.5m
Colour Black
Type DC (current)
Cable Use Current
Connector Version straight
Nominal Current 2.5A
Nominal Voltage 250V
Standards H03VVH2-F 2X 0,75mm²
Version Mains cable

Reviews

Be the first to submit a review

Trustpilot