BAASUSB9 USB Power Charger 3A Qc Splash Protection Car 12V Connectors

MPN
USB9
Brand
BAAS
EAN-13
4260258510966
Order Code
13-6963
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £15.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

BAAS GmbH, 2179973, is the BAAS USB9, an automotive connector accessory designed for contemporary vehicular power needs. This USB power charger provides a current rating of up to 3 amperes, integrated with Quick Charge technology, which ensures efficient and rapid charging for compatible devices. The device features splash protection, making it suitable for installation in environments where exposure to moisture is a concern. Commonly implemented in automotive applications, the BAAS USB9 is ideal for both on-road vehicles and recreational or off-road setups, facilitating reliable power delivery for electronics in diverse conditions. The charger supports a range of 12-volt connectors, broadening its compatibility with numerous automotive electrical systems.
Type Automotive connector
Connection Standard plug
Dimensions (L x W x H) 63 x 26 x 45 mm
Height 45mm
Length 63mm
Product Type Automotive connector
Width 26mm

Reviews

Be the first to submit a review

Trustpilot