BAASUSB17 Backpack Cable Automotive Connectors USB-A USB-C 7.2A 12V

MPN
USB17
Brand
BAAS
EAN-13
4260258511499
Order Code
13-6959
Country of Origin
China
View Full Product Range (2)

Discontinued


BAAS GmbH is the BAASUSB17 (Referenced as 2706159 - BAAS USB17), an automotive connector accessory designed for versatile integration in vehicular electrical systems. This product functions as a tank backpack cable equipped with dual USB-A and USB-C interfaces, offering a maximum load capacity of 7.2 amperes at 12 volts. The BAASUSB17 is engineered for reliable performance in challenging automotive environments, facilitating efficient power distribution and connectivity. It is commonly utilised in automotive applications where durable and efficient power conversion is crucial, such as charging devices or powering auxiliary equipment in vehicles. This connector is particularly beneficial in modern automotive systems that require robust and flexible power delivery solutions.
Type Standard connector
Colour Black
Connection A DIN connector
Dimensions (L x W x H) 70 x 43 x 36 mm
Height 36mm
Length 70mm
Max. load Capacity 7.2A
Operating Voltage 12 V
Product Type Standard connector
Width 43mm

Trustpilot