BAAS USB19 Mini USB-C Charger For Din4165 3.6 A 12 24 V Car Connectors

MPN
USB19
Brand
BAAS
EAN-13
4260258511642
Order Code
13-6961
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £16.05 £13.64
10+ £12.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

BAAS 3207082 is engineered as the USB19 Mini USB-C Charger designed for integration with DIN4165 sockets, offering a maximum load capacity of 3.6 amperes at 12 to 24 volts. As an advanced automotive connector accessory, this device facilitates efficient charging of USB-C enabled devices directly from a vehicle's power supply, making it ideal for applications within cars, trucks, and other vehicles equipped with compatible socket configurations. The charger’s robust construction ensures reliable performance under various vehicular voltage conditions, providing a practical solution for engineers seeking to integrate efficient power delivery into automotive systems.
Type USB connector
Colour Black
Connection A DIN connector
Depth 42mm
Dimensions (W x H x D) 22 x 44 x 42 mm
Height 44mm
Max. load Capacity 3.6A
Operating Voltage 12/24 V
Output USB-C®
Product Type USB connector
Width 22mm

Reviews

Be the first to submit a review

Trustpilot