BAAS USB12 USB On-Board Socket 2A Max Load 2.1A 12V Car Automotive Connector

MPN
USB12
Brand
BAAS
EAN-13
4260258511536
Order Code
13-6958
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £21.35 £18.15
10+ £17.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

BAAS USB12 Automotive Connector Accessories, Catalogue Number 2706158, is a miniature USB on-board socket designed to support automotive electrical systems. This component provides a 12V connection with a maximum load capacity of 2.1A, essential for integrating USB power into a vehicle's existing electrical framework. Engineered for durability and reliable operation, the USB12 socket is suitable for applications requiring a compact power delivery interface, such as in-car charging ports for electronic devices. Its robust construction ensures stable performance under typical automotive conditions, making it an ideal choice for engineers looking to enhance or retrofit a vehicle's accessory power capabilities.
Colour Black
Connection Ring terminals
Connection A Ring terminal
Dimensions (L x W x H) 48 x 37 x 22 mm
Height 22mm
Length 48mm
Max. load Capacity 2.1A
Operating Voltage 12 V
Width 37mm

Reviews

Be the first to submit a review

Trustpilot