BAAS Sd22 Power Socket Spring Lid 16 A Standard Plug 12 24V Car 12V

MPN
SD22
Brand
BAAS
EAN-13
4260258510447
Order Code
13-6955
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

BAAS 1490033 - SD22, offers a robust solution in automotive connector accessories with its power socket featuring a spring-hinged lid. This on-board power socket is engineered for a maximum load capacity of 16 amperes, supporting both 12-volt and 24-volt electrical systems. It is compatible with standard and universal plugs, serving as a reliable wall outlet option for various automotive electrical applications. Typically, this component is utilised in vehicles requiring secure and durable power connections, accommodating devices that necessitate stable voltage supplies. Its design ensures protection from environmental elements, making it suitable for both passenger cars and commercial vehicles.
Type Wall outlet
Compatible with (details) Standard and universal plug
Connection 6.3 mm blade terminal
Design Type Wall outlet
Dimensions (L x W x H) 42 x 31 x 36 mm
Height 36mm
Inside Diameter 12mm
Length 42mm
Max. Length 42m
Max. load Capacity 16A
Operating Voltage 12/24 V
Recess diameter (details) 18mm
Width 31mm

Reviews

Be the first to submit a review

Trustpilot