BAAS Bsh BAAS Startsystem Bsh Mounting Bracket Recovery Jumper Cables Vehicle

MPN
BSH
Brand
BAAS
EAN-13
4260258510508
Order Code
13-6950
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £4.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

BAAS 1389666 - BAAS BSH, a robust set of jumper links, alternately described as the BAAS Startsystem BSH Mounting Bracket. Engineered with precision, this component is designed to facilitate secure electrical connections for vehicle recovery operations. Featuring durable construction for reliable performance in demanding conditions, these jumper links are particularly suited for automotive applications where efficient energy transfer and secure mounting are critical. The system's versatility makes it ideal for use in various vehicle systems requiring dependable and quick recovery procedures. With a focus on quality and functionality, the BAAS BSH excels in ensuring consistent performance and longevity in rigorous engineering environments.
Type Mounting bracket
Pitch N/A
Height 32mm
Length 38mm
Product Type Mounting bracket
Width 37mm

Reviews

Be the first to submit a review

Accessories


Trustpilot