BAAS Bs20 Connector Jumper Cables Startsystem Vehicle Start & Recovery

MPN
BS20
Brand
BAAS
EAN-13
4260258510584
Order Code
13-6947
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 194 in stock

BAAS 1389667 - BAAS BS20 represents a high-efficiency solution as a type of jumper links known under the alternate description, BAAS Startsystem BS20 Connector. This product is characterised by its robust construction, suited for demanding start and recovery operations involving vehicle electrical systems. The BS20 connector provides secure and reliable electrical continuity, essential for operations requiring stable voltage transfer in automotive, marine, and industrial applications. Engineered for durability, these connectors ensure dependable performance, especially under conditions that require a rapid and efficient regain of power supply in critical systems. With its precise engineering, the BAAS BS20 is a practical choice for professionals seeking dependable connectivity enhancements in complex vehicular and recovery systems.
Type Connector
Pitch N/A
Colour Black
Height 34mm
Length 75.2mm
Product Type Connector
Width 34mm

Reviews

Be the first to submit a review

Accessories


Trustpilot