BAAS Bs12 Startsystem Jumper Cables Copper 6 mm² 1.50 M Sheet Metal Clamps

MPN
BS12
Brand
BAAS
EAN-13
4260258510577
Order Code
13-6945
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £16.97 £15.09
10+ £14.28
100+ £14.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 05/12/2026

BAAS 1389664, BAAS BS12 jumper cables. These jumper links feature a robust construction, utilizing 6 mm² copper cabling to deliver reliable conductivity over a length of 1.50 metres. The incorporation of durable sheet metal clamps enhances the performance of these jump leads, ensuring secure and efficient connections in various electrical systems. Commonly employed in automotive and industrial applications, the BAAS Startsystem BS12 provides an essential solution for initiating power transfer between batteries or other power sources in a precise and dependable manner. This makes it suitable for engineers and technicians engaged in maintenance and emergency starting tasks.
Type Jump lead
Pitch N/A
Colour Black-red
Cable Length 1.50m
Cross Section 6mm²
Height 34mm
Length 1600mm
Material Copper
Product Type Jump lead
Suitable for petrol engines up to 1400cm³
Voltage 12V
Width 34mm

Reviews

Be the first to submit a review

Accessories


Trustpilot