BAAS Ba60 Jump Lead 6 mm² Copper 1.50 M No Surge Protection

MPN
BA60
Brand
BAAS
EAN-13
4260258511420
Order Code
13-6942
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £15.55 £13.22
10+ £12.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

BAAS 2340552 is a high-quality jumper link known as the BAAS Ba60 Jump Lead. This jumper lead features a durable construction with a cross-sectional copper conductor area of 6 mm², providing efficient electrical conductivity over its length of 1.50 metres. Designed without surge protection, it offers simplicity suitable for applications where surge risk is managed by other means. Commonly utilised in automotive and industrial settings, this product is ideal for connecting power sources or bridging circuits, ensuring reliable performance in high-demand environments. Its robust nature makes it an essential component for engineers seeking dependable solutions in electrical connections.
Type Jump lead
Pitch N/A
Colour Black-red
Cable Length 1.50m
Cross Section 6mm²
Material Copper
Product Type Jump lead
Suitable for petrol engines up to 1400cm³

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot