BAAS Ba13 Plug 6V 12V 24V Car Connectors Black Screw-Type Durable Automotive

MPN
BA13
Brand
BAAS
EAN-13
4260258510805
Order Code
13-6936
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 147 in stock

BAAS 2361258 - BAAS BA13, this automotive connector accessory, is a versatile and robust solution designed for secure electrical connections in vehicles. Engineered for compatibility with 6V, 12V, and 24V systems, the BAAS DIN plug is constructed with durable materials, featuring a screw-type design that ensures reliable and stable connectivity under various operating conditions. It is particularly suited for applications in the automotive industry, including battery connections and auxiliary power supplies, where dependable performance and adaptability to different power systems are critical. The connector's black finish provides additional corrosion resistance, essential for enduring the demanding environments commonly encountered in automotive applications.
Type Standard connector
Colour Black
Connection Screw terminals
Connection A DIN connector
Inside Diameter 12mm
Product Type Standard connector

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot