BAAS Ba12W BAAS Din-AngLED Plug Splash Protection 8A Load 12V Car Connectors

MPN
BA12W
Brand
BAAS
EAN-13
4260258510959
Order Code
13-6935
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

BAAS Ba12W is an automotive connector accessory identified with the part number 2179972. This product functions as a DIN-angled plug designed with integrated splash protection, supporting a maximum load capacity of 8 amperes at 12 volts. Engineered for robust performance, it ensures a secure and reliable connection in vehicular electrical systems, highlighting its effectiveness in applications where exposure to moisture is a potential concern. The BAAS Ba12W is particularly suitable for integration in automotive electrical systems requiring resilient and splash-proof connections, facilitating stable power delivery in varying environmental conditions.
Type Automotive connector
Connection Standard plug
Connection A DIN
Connection B DIN connector
Dimensions (L x W x H) 70 x 22 x 43 mm
Height 43mm
Length 70mm
Max. load Capacity 8A
Product Type Automotive connector
Width 22mm

Reviews

Be the first to submit a review

Trustpilot