Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


B80/70-10L Diotec Silicon Bridge Rectifier 10A 200V

Order Code:  

50-0273

  Copy to clipboard
Brand: Diotec  Copy to clipboard MPN: B80/70-10L  Copy to clipboard
 Report an error

Discontinued

A 10A bridge rectifiers with a VRRM of 200V. The PCB mounting device has an epoxy case with an aluminium baseplate to maximise thermal management.


  • Fast-On terminals
  • Dimensions 28.6 x 28.6 x 7.3mm
  • Tj –50°C to +150°C
Average Forward Current (Io) 10A
Peak Reverse Voltage 200V
Peak Forward Surge Current (Ifsm) N/A
Case N/A

Reviews


Be the first to submit a review