B-SAFETY EH-ST1-157 First Aid Kit 600x450mm for Small Accidents

Order Code:

08-6697

Brand: B-SAFETY MPN: EH-ST1-157 EAN-13: 4251138219789
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £116.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 available to back orderBack-order availability date - 01/05/2026

Manufactured by B-SAFETY, the EH-ST1-157 First Aid kit measures 600 mm by 450 mm. This first aid kit is designed to provide quick access to essential medical supplies. Ideal for workplaces and public spaces, it ensures safety and compliance with health standards.
Type First Aid kit
Depth 150mm
Dim (L x W) 600 mm x 450 mm
Length 600mm
Standards DIN 13157
Width 450mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot