B-SAFETY EH-S2-157 First Aid Cabinet Classic Steel Lockable 2 Shelves

MPN
EH-S2-157
Brand
B-SAFETY
EAN-13
4251138202842
Order Code
08-6695
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Standards:

    DIN 13157 DIN 13169 Z 1020-1 (AT)
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £65.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

B-Safety manufactures the EH-S2-157 First Aid cabinet, which measures 460 mm by 300 mm. This compact and durable cabinet is designed for quick access to first aid supplies. It is ideal for workplaces requiring organised and readily available medical equipment.
Type First Aid cabinet
Depth 140mm
Dim (L x W) 460 mm x 300 mm
Length 460mm
Material Steel plate
Standards DIN 13157
Width 300mm

Reviews

Be the first to submit a review

Trustpilot