B-SAFETY BR364169 First Aid Case ABS Impact-Proof Orange 310x210x130mm

Image Representative of Range

B-SAFETY BR364169 First Aid Case ABS Impact-Proof Orange 310x210x130mm

MPN
BR364169
Brand
B-SAFETY
EAN-13
4011166210352
Order Code
11-5431
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £39.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The B-SAFETY BR364169 First Aid case, measuring 310 x 210 x 130 mm, is a compact and essential emergency kit designed by B-SAFETY. This orange first aid kit conforms to DIN 13169 standards, making it suitable for workplace and industrial environments. It is ideal for ensuring quick access to medical supplies in case of accidents or injuries on site.
Type First Aid case
Colour Orange
Depth 130mm
Dim (L x W) 310 mm x 210 mm
Length 310mm
Material ABS plastic.
Standards DIN 13169
Width 210mm

Reviews

Be the first to submit a review

Trustpilot