B-SAFETY BR364157 First Aid Case Orange Impact-Resistant ABS Plastic

Image Representative of Range

B-SAFETY BR364157 First Aid Case Orange Impact-Resistant ABS Plastic

MPN
BR364157
Brand
B-SAFETY
EAN-13
4011166210338
Order Code
11-5430
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £32.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The B-SAFETY BR364157 First Aid case is a compact and durable emergency kit, measuring 310 x 210 x 130 mm, designed in a striking orange for easy visibility. Manufactured by B-SAFETY, it meets DIN 13157 standards, ensuring it contains essential medical supplies for various emergencies. Ideal for office, workplace, or home environments, it provides quick access to first aid items in critical situations.
Type First Aid case
Colour Orange
Depth 130mm
Dim (L x W) 310 mm x 210 mm
Length 310mm
Material ABS plastic.
Standards DIN 13157
Width 210mm

Reviews

Be the first to submit a review

Trustpilot