B-SAFETY BR364022 First Aid Case Orange 310x210x130mm Wall Bracket

Order Code:

08-6686

Brand: B-SAFETY MPN: BR364022 EAN-13: 4251138219512
Qty Unit Price (Ex VAT)
1+ £50.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

The B-SAFETY BR364022 First Aid Case is an orange first aid kit measuring 310 x 210 x 130 mm. Manufactured by B-SAFETY, this compact case is ideal for storing essential first aid supplies for quick access. It is commonly used in workplaces, vehicles, and outdoor settings.
Type First Aid case
Colour Orange
Dim (L x W x H) 310 x 210 x 130 mm
Height 130mm
Length 310mm
Standards #####Ö-Norm Z 1020-2
Width 210mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot