B-SAFETY BR364021 First Aid Case 310x210x130 Orange ONORM Z1020 Compliant

Order Code:

08-6685

Brand: B-SAFETY MPN: BR364021 EAN-13: 4251138219505
Qty Unit Price (Ex VAT)
1+ £37.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

The B-SAFETY BR364021 first aid case is an orange kit measuring 310 x 210 x 130 mm. Manufactured by B-SAFETY, this compact and durable first aid kit is ideal for providing essential medical supplies in workplaces and public spaces. It ensures accessibility and organisation for quick response in emergencies.
Type First Aid case
Colour Orange
Dim (L x W x H) 310 x 210 x 130 mm
Height 130mm
Length 310mm
Standards Z 1020-1 (AT)
Width 210mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot