B-SAFETY BR362157 First Aid Case Orange ABS Plastic, Impact-Resistant

Image Representative of Range

B-SAFETY BR362157 First Aid Case Orange ABS Plastic, Impact-Resistant

MPN
BR362157
Brand
B-SAFETY
EAN-13
4011166210031
Order Code
11-5429
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £31.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The B-SAFETY BR362157 First Aid case is a compact and durable first aid kit measuring 260 x 170 x 110 mm. Its bright orange colour ensures high visibility, making it suitable for various environments. Ideal for workplaces and public areas, it complies with DIN 13157 standards for safety and efficiency.
Type First Aid case
Colour Orange
Depth 110mm
Dim (L x W) 260 mm x 170 mm
Length 260mm
Material ABS plastic.
Standards DIN 13157
Width 170mm

Reviews

Be the first to submit a review

Trustpilot