B-SAFETY BR362021 First Aid Case Wall Bracket Orange Dust-Proof

Order Code:

08-6684

Brand: B-SAFETY MPN: BR362021 EAN-13: 4251138202750
  • Country of Origin: Germany
  • View All

Discontinued


The B-Safety BR362021 is a compact first aid kit measuring 260 x 170 x 110 mm in bright orange for easy visibility. Manufactured by B-Safety, it is designed for use in various settings requiring immediate medical assistance. Its durable casing makes it suitable for workplaces, vehicles, and outdoor activities.
Type First Aid case
Colour Orange
Dim (L x W x H) 260 x 170 x 110 mm
Height 110mm
Length 260mm
Standards Z 1020-1 (AT)
Width 170mm

Trustpilot