B-SAFETY BR 559 030 Lighting Ceiling Surface-Mount LED, Auto-Test, Office

Image Representative of Range

B-SAFETY BR 559 030 Lighting Ceiling Surface-Mount LED, Auto-Test, Office

MPN
BR 559 030
Brand
B-SAFETY
EAN-13
4251138208776
Order Code
11-5426
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £83.42 £70.91
10+ £68.78
50+ £68.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The B-SAFETY BR 559 030 is a ceiling surface-mount escape route lighting fixture manufactured by L-Lux Standard. It features emergency and exit lighting to ensure visibility in fire exit routes. This product is typically used in buildings to highlight escape paths during emergencies.
Type Escape route lighting
Depth 40mm
Detection Range 27m
Dim (W x H x D) 274 x 213 x 40 mm
Height 213mm
IP Rating IP40
Main battery supply No
Max. battery life 3h
Mounting Ceiling surface-mount
Operating Voltage 230V AC
Power 7W
Protection Class I
Weight 1250g
Width 274mm

Reviews

Be the first to submit a review

Trustpilot