B-SAFETY BR 558 030 LED Wall Escape Light, Auto-Test, Office Use

Image Representative of Range

B-SAFETY BR 558 030 LED Wall Escape Light, Auto-Test, Office Use

MPN
BR 558 030
Brand
B-SAFETY
EAN-13
4016138838275
Order Code
11-5425
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £81.59 £71.89
10+ £69.73
50+ £69.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The B-SAFETY BR 558 030 is an L-Lux Standard escape route lighting, designed for robust wall surface-mounting. It offers reliable emergency and fire exit lighting for safe pathways. This product is essential for ensuring clear and visible exit signage in emergency situations.
Type Escape route lighting
Depth 44mm
Dim (W x H x D) 274 x 195 x 44 mm
Height 195mm
IP Rating IP40
Main battery supply No
Max. battery life 3h
Mounting Wall surface-mount
Operating Voltage 230V AC
Power 5.2W
Protection Class I
Weight 1100g
Width 274mm

Reviews

Be the first to submit a review

Trustpilot