B-SAFETY BR 554 030 Escape Light Ceiling LED Disc Auto-Test DIN Compliant

Image Representative of Range

B-SAFETY BR 554 030 Escape Light Ceiling LED Disc Auto-Test DIN Compliant

MPN
BR 554 030
Brand
B-SAFETY
EAN-13
4251138208837
Order Code
11-5424
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £93.30 £79.30
10+ £76.93
50+ £76.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The B-SAFETY BR 554 030 is a ceiling recess-mount escape route lighting solution designed for emergency situations. Produced by L-Lux Standard, this product ensures reliable illumination for fire exit routes. It is typically used in buildings to provide clear guidance to emergency exits during power outages or emergencies.
Type Escape route lighting
Depth 113mm
Detection Range 27m
Dim (W x H x D) 359 x 201 x 113 mm
Height 201mm
IP Rating IP20
Main battery supply No
Max. battery life 3h
Mounting Ceiling recess-mount
Operating Voltage 230V AC
Power 5.2W
Protection Class I
Weight 1700g
Width 359mm

Reviews

Be the first to submit a review

Trustpilot