B.E.G. 92000 IR Remote Control Outdoor Motion Detector Non-Stop Mode

Image Representative of Range

B.E.G. 92000 IR Remote Control Outdoor Motion Detector Non-Stop Mode

MPN
92000
EAN-13
4007529920006
Order Code
08-5137
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £31.07 £26.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The B.E.G. Brück 92000 motion detector remote control features non-stop lighting mode and holiday settings, allowing for flexible control of lighting schedules. This product is typically used in residential and commercial environments to enhance convenience and security. Manufactured by B.E.G. Brück, it supports various automated lighting applications, ensuring ease of use and energy efficiency.
Type Motion detector remote control
Dim (L x W x H) 80 x 60 x 8 mm
Height 8mm
Length 80mm
Max. Range 6m
Operating Voltage 3V
Weight 0.06
Width 60mm

Reviews

Be the first to submit a review

Trustpilot