B+B Thermo-Technik K-M625 0250-30 Thermocouple -200 to 1100°C Shake-Proof Design

MPN
K-M625 0250-30
Brand
B+B Sensors
EAN-13
4053199974436
Order Code
01-3551
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £17.43 £15.81
10+ £14.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The B + B Thermo-Technik K-M625 0250-30 thermocouple is a temperature sensor designed for measuring temperatures from -200 to 1100 °C. This type K thermocouple provides accurate temperature readings and is typically used in industrial and laboratory settings. It is a reliable choice for applications requiring precise temperature monitoring.
Type Thermocouple
Temperature reading range 1100°C
Connector TE mini I/O connector
Probe Length 250mm
Sensor Type K
Temperature reading range (min.) -200°C

Reviews

Be the first to submit a review

Trustpilot