B+B Thermo-Technik K-M625 0150-15 Thermocouple -200 to 1100°C Shake-proof

MPN
K-M625 0150-15
Brand
B+B Sensors
EAN-13
4053199974405
Order Code
01-3548
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £15.60 £13.26
10+ £12.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The B + B Thermo-Technik K-M625 0150-15 is a Type K thermocouple designed to measure temperatures from -200 up to 1100 °C. This temperature sensor is ideal for precise thermal measurements in industrial applications. Common uses include monitoring and controlling temperatures in manufacturing processes and laboratory environments.
Type Thermocouple
Temperature reading range 1100°C
Connector TE mini I/O connector
Probe Length 150mm
Sensor Type K
Temperature reading range (min.) -200°C

Reviews

Be the first to submit a review

Trustpilot