B+B Thermo-Technik K-M625 0050-15 Thermocouple -200 to 1100°C Shake-Proof Design

MPN
K-M625 0050-15
Brand
B+B Sensors
EAN-13
4053199974368
Order Code
01-3544
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £15.08 £12.93
10+ £11.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

B + B Thermo-Technik manufactures the K-M625 0050-15 thermocouple, a type K temperature sensor with a range of -200 up to 1100 °C. This temperature probe is used in applications requiring precise temperature measurements such as industrial processes and laboratory experiments. It is a reliable and versatile thermometer suitable for high-temperature environments.
Type Thermocouple
Temperature reading range 1100°C
Connector TE mini I/O connector
Probe Length 50mm
Sensor Type K
Temperature reading range (min.) -200°C

Reviews

Be the first to submit a review

Trustpilot