Christmas Opening Hours and Delivery Dates here

B + B Thermo-Technik Force Sensors Pressure transducer 616672

B+B Sensors Brand: B+B Sensors
The B+B Thermo-Technik pressure transducers, exemplified by the references 0550 2280-001, 0550 2280-002, and 0550 2280-003, are precision-engineered devices used
Description Image Product Buy Pricing (Ex VAT) Burst load Type Supply Voltage Connector IP Rating Model Output signal (max.) Output signal (min.)
B+B Thermo-Technik 0550 2280-001 Pressure Transducer M12 Static/Dynamic Pressure
B+B Thermo-Technik 0550 2280-001 Pressure Transducer M12 Static/Dynamic Pressure
Extended range
Order code: 01-3421
MPN: 0550 2280-001

2 available to back orderBack-order availability date - 11/01/2026
1+ £100.95
Price per unit Ex VAT
5bar Pressure transducer 12, 12 - 24, 24 V DC, V AC M12 (4-pin) IP65 Absolute pressure 20mA 4mA
B+B Thermo-Technik 0550 2280-003 Pressure Transducer M12 for Liquids/Gases
B+B Thermo-Technik 0550 2280-003 Pressure Transducer M12 for Liquids/Gases
Extended range
Order code: 01-3423
MPN: 0550 2280-003

2 available to back orderBack-order availability date - 11/01/2026
1+ £100.95
Price per unit Ex VAT
18bar Pressure transducer 12, 12 - 24, 24 V DC, V AC M12 (4-pin) IP65 Absolute pressure 20mA 4mA
B+B Thermo-Technik 0550 2280-004 Pressure Transducer M12 4-pin for Liquids/Gases
B+B Thermo-Technik 0550 2280-004 Pressure Transducer M12 4-pin for Liquids/Gases
Extended range
Order code: 01-3424
MPN: 0550 2280-004

2 available to back orderBack-order availability date - 11/01/2026
1+ £100.95
Price per unit Ex VAT
30bar Pressure transducer 12, 12 - 24, 24 V DC, V AC M12 (4-pin) IP65 Absolute pressure 20mA 4mA
B+B Thermo-Technik 0550 2280-006 Pressure Transducer M12  Liquids/Gases
B+B Thermo-Technik 0550 2280-006 Pressure Transducer M12 Liquids/Gases
Standard range
Order code: 01-3425
MPN: 0550 2280-006

2 available to back orderBack-order availability date - 11/01/2026
1+ £100.95
Price per unit Ex VAT
180bar Pressure transducer 12, 12 - 24, 24 V DC, V AC M12 (4-pin) IP65 Absolute pressure 20mA 4mA


Trustpilot