Christmas Opening Hours and Delivery Dates here
B+B Thermo-Technik 0550 2280-006 Pressure Transducer M12  Liquids/Gases

Image Representative of Range

B+B Thermo-Technik 0550 2280-006 Pressure Transducer M12 Liquids/Gases

Order Code:

01-3425

Brand: B+B Sensors MPN: 0550 2280-006 EAN-13: 2050010160728
  • Quickly find another product in this range by Burst load:

    5bar 18bar 30bar 180bar
Qty Unit Price (Ex VAT)
1+ £100.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 11/01/2026

The B + B Thermo-Technik 0550 2280-006 Pressure transducer is a versatile air pressure sensor ideal for precise pressure measurement. Featuring an M12 (4-pin) connection, it ensures reliable performance and easy integration into existing systems. This pressure detector is commonly used in industrial automation and environmental monitoring applications.
Type Pressure transducer
Supply Voltage 12, 12 - 24, 24 V DC, V AC
Burst load 180bar
Connector M12 (4-pin)
IP Rating IP65
Model Absolute pressure
Output signal (max.) 20mA
Output signal (min.) 4mA

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot