Christmas Opening Hours and Delivery Dates here
B+B Thermo-Technik 0550 2280-003 Pressure Transducer M12 for Liquids/Gases

Image Representative of Range

B+B Thermo-Technik 0550 2280-003 Pressure Transducer M12 for Liquids/Gases

Order Code:

01-3423

Brand: B+B Sensors MPN: 0550 2280-003 EAN-13: 2050010162913
  • Quickly find another product in this range by Burst load:

    5bar 18bar 30bar 180bar
Qty Unit Price (Ex VAT)
1+ £100.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 11/01/2026

The B + B Thermo-Technik 0550 2280-003 pressure transducer is a precise force detector featuring an M12 (4-pin) connection. It is designed for measuring air pressures in various industrial applications. This pressure sensor is ideal for use in systems requiring accurate barometric pressure measurements.
Type Pressure transducer
Supply Voltage 12, 12 - 24, 24 V DC, V AC
Burst load 18bar
Connector M12 (4-pin)
IP Rating IP65
Model Absolute pressure
Output signal (max.) 20mA
Output signal (min.) 4mA

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot