B+B Thermo-Technik 0550 2280-001 Pressure Transducer M12 Static/Dynamic Pressure

B+B Thermo-Technik 0550 2280-001 Pressure Transducer M12 Static/Dynamic Pressure

Order Code:

01-3421

Brand: B+B Sensors MPN: 0550 2280-001 EAN-13: 2050010163187

Discontinued


The B + B Thermo-Technik 0550 2280-001 pressure transducer is designed to accurately measure air pressure. Featuring an M12 4-pin connection, it suits various industrial applications. Typically, it's used in systems requiring precise pressure monitoring and control.
Supply Voltage 12, 12 - 24, 24 V DC, V AC
Burst load 5bar
Connector M12 (4-pin)
IP Rating IP65
Model Absolute pressure
Output signal (max.) 20mA
Output signal (min.) 4mA
Type Pressure transducer

Trustpilot