Christmas Opening Hours and Delivery Dates here
B+B Thermo-Technik 0550 2280-004 Pressure Transducer M12 4-pin for Liquids/Gases

Image Representative of Range

B+B Thermo-Technik 0550 2280-004 Pressure Transducer M12 4-pin for Liquids/Gases

Order Code:

01-3424

Brand: B+B Sensors MPN: 0550 2280-004 EAN-13: 2050010161169
  • Quickly find another product in this range by Burst load:

    5bar 18bar 30bar 180bar
Qty Unit Price (Ex VAT)
1+ £100.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 11/01/2026

B + B Thermo-Technik produces the 0550 2280-004 pressure transducer, featuring an M12 connector with 4 pins for seamless integration. This air pressure sensor excels in precise pressure measurement, ideal for automated systems and industrial applications. Often utilised as a force detector or barosensor, it ensures accurate monitoring and control in pressure-sensitive environments.
Type Pressure transducer
Supply Voltage 12, 12 - 24, 24 V DC, V AC
Burst load 30bar
Connector M12 (4-pin)
IP Rating IP65
Model Absolute pressure
Output signal (max.) 20mA
Output signal (min.) 4mA

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot