Christmas Opening Hours and Delivery Dates here

B + B Thermo-Technik Force Sensors Pressure transducer 616668

B+B Sensors Brand: B+B Sensors
The components described belong to a series of B+B Thermo-Technik pressure transducers designed for use with liquids and gases, featuring a 2-metre cable.
Description Image Product Buy Pricing (Ex VAT) Burst load Type Supply Voltage Cable Length IP Rating Max. operating voltage Min. operating voltage Model Output signal (max.) Output signal (min.)
B+B Thermo-Technik 0550 2182-002 Pressure Transducer 2m Cable Liquids and Gases
B+B Thermo-Technik 0550 2182-002 Pressure Transducer 2m Cable Liquids and Gases
Extended range
Order code: 01-3399
MPN: 0550 2182-002

2 available to back orderBack-order availability date - 10/01/2026
1+ £100.95
Price per unit Ex VAT
12bar Pressure transducer 12 - 36 V DC 2m IP65 36V DC 12V DC Absolute pressure 10V 0V
B+B Thermo-Technik 0550 2182-003 Pressure Transducer 2m Cable Liquids/Gases
B+B Thermo-Technik 0550 2182-003 Pressure Transducer 2m Cable Liquids/Gases
Extended range
Order code: 01-3400
MPN: 0550 2182-003

2 available to back orderBack-order availability date - 10/01/2026
1+ £100.95
Price per unit Ex VAT
18bar Pressure transducer 12 - 36 V DC 2m IP65 36V DC 12V DC Absolute pressure 10V 0V
B+B Thermo-Technik 0550 2182-004 Pressure Transducer With 2m Cable Liquids/Gases
B+B Thermo-Technik 0550 2182-004 Pressure Transducer With 2m Cable Liquids/Gases
Extended range
Order code: 01-3401
MPN: 0550 2182-004

2 available to back orderBack-order availability date - 10/01/2026
1+ £100.95
Price per unit Ex VAT
30bar Pressure transducer 12 - 36 V DC 2m IP65 36V DC 12V DC Absolute pressure 10V 0V
B+B Thermo-Technik 0550 2182-005 Pressure Transducer 2m Cable Liquids & Gases
B+B Thermo-Technik 0550 2182-005 Pressure Transducer 2m Cable Liquids & Gases
Extended range
Order code: 01-3402
MPN: 0550 2182-005

2 available to back orderBack-order availability date - 10/01/2026
1+ £100.95
Price per unit Ex VAT
75bar Pressure transducer 12 - 36 V DC 2m IP65 36V DC 12V DC Absolute pressure 10V 0V
B+B Thermo-Technik 0550 2182-006 Pressure Transducer 2m Cable for Liquids/Gases
B+B Thermo-Technik 0550 2182-006 Pressure Transducer 2m Cable for Liquids/Gases
Extended range
Order code: 01-3403
MPN: 0550 2182-006

2 available to back orderBack-order availability date - 10/01/2026
1+ £100.95
Price per unit Ex VAT
180bar Pressure transducer 12 - 36 V DC 2m IP65 36V DC 12V DC Absolute pressure 10V 0V


Trustpilot