Christmas Opening Hours and Delivery Dates here
B+B Thermo-Technik 0550 2182-005 Pressure Transducer 2m Cable Liquids & Gases

Image Representative of Range

B+B Thermo-Technik 0550 2182-005 Pressure Transducer 2m Cable Liquids & Gases

Order Code:

01-3402

Brand: B+B Sensors MPN: 0550 2182-005 EAN-13: 2050010161213
  • Quickly find another product in this range by Burst load:

    12bar 18bar 30bar 75bar 180bar
Qty Unit Price (Ex VAT)
1+ £100.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 14/01/2026

The B + B Thermo-Technik 0550 2182-005 pressure transducer is a precise force detector designed to measure various types of pressure. It is ideal for applications that require accurate air pressure monitoring or force sensing in industrial environments. This high-quality pressure sensor is widely used in systems where reliable barometric pressure readings are essential.
Type Pressure transducer
Supply Voltage 12 - 36 V DC
Burst load 75bar
Cable Length 2m
IP Rating IP65
Max. operating voltage 36V DC
Min. operating voltage 12V DC
Model Absolute pressure
Output signal (max.) 10V
Output signal (min.) 0V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot