Christmas Opening Hours and Delivery Dates here
B+B Thermo-Technik 0550 2182-006 Pressure Transducer 2m Cable for Liquids/Gases

Image Representative of Range

B+B Thermo-Technik 0550 2182-006 Pressure Transducer 2m Cable for Liquids/Gases

Order Code:

01-3403

Brand: B+B Sensors MPN: 0550 2182-006 EAN-13: 2050010162531
  • Quickly find another product in this range by Burst load:

    12bar 18bar 30bar 75bar 180bar
Qty Unit Price (Ex VAT)
1+ £100.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 14/01/2026

B + B Thermo-Technik's 0550 2182-006 is a reliable pressure transducer used to measure air pressure accurately. This pressure sensor is essential in industrial applications for monitoring and controlling pressure levels. Its robust design ensures durability in various environments.
Type Pressure transducer
Supply Voltage 12 - 36 V DC
Burst load 180bar
Cable Length 2m
IP Rating IP65
Max. operating voltage 36V DC
Min. operating voltage 12V DC
Model Absolute pressure
Output signal (max.) 10V
Output signal (min.) 0V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot