Christmas Opening Hours and Delivery Dates here
B+B Thermo-Technik 0550 2182-004 Pressure Transducer With 2m Cable Liquids/Gases

Image Representative of Range

B+B Thermo-Technik 0550 2182-004 Pressure Transducer With 2m Cable Liquids/Gases

Order Code:

01-3401

Brand: B+B Sensors MPN: 0550 2182-004 EAN-13: 2050010162258
  • Quickly find another product in this range by Burst load:

    12bar 18bar 30bar 75bar 180bar
Qty Unit Price (Ex VAT)
1+ £100.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 14/01/2026

The B + B Thermo-Technik 0550 2182-004 pressure transducer is designed to accurately measure air pressure. This robust device features high precision and reliability, making it suitable for various industrial applications. Typical uses include monitoring systems, automotive testing, and environmental data collection.
Type Pressure transducer
Supply Voltage 12 - 36 V DC
Burst load 30bar
Cable Length 2m
IP Rating IP65
Max. operating voltage 36V DC
Min. operating voltage 12V DC
Model Absolute pressure
Output signal (max.) 10V
Output signal (min.) 0V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot