Christmas Opening Hours and Delivery Dates here
B+B Thermo-Technik 0550 2182-002 Pressure Transducer 2m Cable Liquids and Gases

Image Representative of Range

B+B Thermo-Technik 0550 2182-002 Pressure Transducer 2m Cable Liquids and Gases

Order Code:

01-3399

Brand: B+B Sensors MPN: 0550 2182-002 EAN-13: 2050010163446
  • Quickly find another product in this range by Burst load:

    12bar 18bar 30bar 75bar 180bar
Qty Unit Price (Ex VAT)
1+ £100.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 14/01/2026

B + B Thermo-Technik manufactures the 0550 2182-002 pressure transducer, designed to accurately measure and transmit air pressure data. This robust sensor effectively detects changes in force, making it suitable for various industrial and scientific applications. Often used in systems requiring precise pressure monitoring, it serves as a crucial component in both safety and efficiency-driven environments.
Type Pressure transducer
Supply Voltage 12 - 36 V DC
Burst load 12bar
Cable Length 2m
IP Rating IP65
Max. operating voltage 36V DC
Min. operating voltage 12V DC
Model Absolute pressure
Output signal (max.) 10V
Output signal (min.) 0V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot