Christmas Opening Hours and Delivery Dates here

B + B Thermo-Technik Force Sensors Pressure transducer 616666

B+B Sensors Brand: B+B Sensors
The set of parts, manufactured by B+B Thermo-Technik and B+B Sensors, consists of pressure transducers that provide digital outputs for the measurement of pressures in gases and liquids.
Description Image Product Buy Pricing (Ex VAT) Burst load Type Supply Voltage Connector IP Rating Max. operating voltage Min. operating voltage Model Output signal (max.) Output signal (min.)
B+B Thermo-Technik 0550 2180-001 Pressure Transducer Digital Output
B+B Thermo-Technik 0550 2180-001 Pressure Transducer Digital Output
Extended range
Order code: 01-3386
MPN: 0550 2180-001

2 available to back orderBack-order availability date - 13/01/2026
1+ £100.95
Price per unit Ex VAT
5bar Pressure transducer 12 - 36 V DC M12 (4-pin) IP65 36V DC 12V DC Absolute pressure 10V 0V
B+B Thermo-Technik 0550 2180-002 Pressure Transducer M12 4-Pin for Gases/Liquids
B+B Thermo-Technik 0550 2180-002 Pressure Transducer M12 4-Pin for Gases/Liquids
Extended range
Order code: 01-3387
MPN: 0550 2180-002

2 available to back orderBack-order availability date - 13/01/2026
1+ £100.95
Price per unit Ex VAT
12bar Pressure transducer 12 - 36 V DC M12 (4-pin) IP65 36V DC 12V DC Absolute pressure 10V 0V
B+B Thermo-Technik 0550 2180-003 Pressure Transducer M12 4-Pin Digital Output
B+B Thermo-Technik 0550 2180-003 Pressure Transducer M12 4-Pin Digital Output
Extended range
Order code: 01-3388
MPN: 0550 2180-003

2 available to back orderBack-order availability date - 13/01/2026
1+ £100.95
Price per unit Ex VAT
18bar Pressure transducer 12 - 36 V DC M12 (4-pin) IP65 36V DC 12V DC Absolute pressure 10V 0V
B+B Thermo-Technik 0550 2180-004 Pressure Transducer Digital Output M12 (4-pin)
B+B Thermo-Technik 0550 2180-004 Pressure Transducer Digital Output M12 (4-pin)
Extended range
Order code: 01-3389
MPN: 0550 2180-004

2 available to back orderBack-order availability date - 13/01/2026
1+ £100.95
Price per unit Ex VAT
30bar Pressure transducer 12 - 36 V DC M12 (4-pin) IP65 36V DC 12V DC Absolute pressure 10V 0V
B+B Thermo-Technik 0550 2180-006 Pressure Transducer Digital Output M12 4-pin
B+B Thermo-Technik 0550 2180-006 Pressure Transducer Digital Output M12 4-pin
Extended range
Order code: 01-3391
MPN: 0550 2180-006

2 available to back orderBack-order availability date - 13/01/2026
1+ £100.95
Price per unit Ex VAT
180bar Pressure transducer 12 - 36 V DC M12 (4-pin) IP65 36V DC 12V DC Absolute pressure 10V 0V


Trustpilot