Christmas Opening Hours and Delivery Dates here
B+B Thermo-Technik 0550 2180-006 Pressure Transducer Digital Output M12 4-pin

Image Representative of Range

B+B Thermo-Technik 0550 2180-006 Pressure Transducer Digital Output M12 4-pin

Order Code:

01-3391

Brand: B+B Sensors MPN: 0550 2180-006 EAN-13: 2050010163620
  • Quickly find another product in this range by Burst load:

    5bar 12bar 18bar 30bar 180bar
Qty Unit Price (Ex VAT)
1+ £100.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 11/01/2026

The B + B Thermo-Technik 0550 2180-006 Pressure transducer is a versatile air pressure sensor featuring an M12 (4-pin) connection. It is designed for precise pressure detection in various industrial applications, including automation and monitoring systems. This high-quality pressure sensor ensures accurate measurements, making it ideal for environments where reliable force detection is crucial.
Type Pressure transducer
Supply Voltage 12 - 36 V DC
Burst load 180bar
Connector M12 (4-pin)
IP Rating IP65
Max. operating voltage 36V DC
Min. operating voltage 12V DC
Model Absolute pressure
Output signal (max.) 10V
Output signal (min.) 0V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot