Christmas Opening Hours and Delivery Dates here
B+B Thermo-Technik 0550 2180-002 Pressure Transducer M12 4-Pin for Gases/Liquids

Image Representative of Range

B+B Thermo-Technik 0550 2180-002 Pressure Transducer M12 4-Pin for Gases/Liquids

Order Code:

01-3387

Brand: B+B Sensors MPN: 0550 2180-002 EAN-13: 2050010160988
  • Quickly find another product in this range by Burst load:

    5bar 12bar 18bar 30bar 180bar
Qty Unit Price (Ex VAT)
1+ £100.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 11/01/2026

The B + B Thermo-Technik 0550 2180-002 pressure transducer is a precision air pressure sensor with an M12 4-pin connection. Ideal for monitoring and controlling air pressure in industrial applications, it effectively serves as a barosensor or force sensor. Its robust design ensures reliable performance in various force detection and pressure monitoring tasks.
Type Pressure transducer
Supply Voltage 12 - 36 V DC
Burst load 12bar
Connector M12 (4-pin)
IP Rating IP65
Max. operating voltage 36V DC
Min. operating voltage 12V DC
Model Absolute pressure
Output signal (max.) 10V
Output signal (min.) 0V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot