Christmas Opening Hours and Delivery Dates here
B+B Thermo-Technik 0550 2180-004 Pressure Transducer Digital Output M12 (4-pin)

Image Representative of Range

B+B Thermo-Technik 0550 2180-004 Pressure Transducer Digital Output M12 (4-pin)

Order Code:

01-3389

Brand: B+B Sensors MPN: 0550 2180-004 EAN-13: 2050010162920
  • Quickly find another product in this range by Burst load:

    5bar 12bar 18bar 30bar 180bar
Qty Unit Price (Ex VAT)
1+ £100.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 09/01/2026

The B + B Thermo-Technik 0550 2180-004 pressure transducer is a reliable device designed for precise measurement of air pressure. It features an M12 (4-pin) connection, allowing for easy integration into various systems. Typical applications include monitoring and control in industrial settings and HVAC systems.
Type Pressure transducer
Supply Voltage 12 - 36 V DC
Burst load 30bar
Connector M12 (4-pin)
IP Rating IP65
Max. operating voltage 36V DC
Min. operating voltage 12V DC
Model Absolute pressure
Output signal (max.) 10V
Output signal (min.) 0V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot