B+B Thermo-Technik 0627 0900 Outdoor Temperature Sensor -50 to +90°C Pt100

MPN
0627 0900
Brand
B+B Sensors
EAN-13
4016138604108
Order Code
01-3529
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 83 in stock

The B + B Thermo-Technik Outdoor Temperature Sensor 0627 0900 features a Pt100 element for measuring temperatures ranging from -50 up to +90 °C. Manufactured by B + B Thermo-Technik, this robust sensor provides accurate and reliable temperature readings. It is ideally suited for monitoring environmental conditions in outdoor settings.
Type Outdoor temperature sensor
Temperature reading range +90°C
Calibrated to Manufacturer's standards (no certificate)
Connector Screw terminals
Dim (L x W x H) 64 x 34 x 30 mm
Height 30mm
Length 64mm
Sensor Type Pt100
Temperature reading range (min.) -50°C
Weight 100g
Width 34mm

Reviews

Be the first to submit a review

Trustpilot