B+B Thermo-Technik 0627 0900-07 Outdoor Temperature Sensor KTY81-210

MPN
0627 0900-07
Brand
B+B Sensors
EAN-13
4016138604122
Order Code
01-3531
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £13.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The B + B Thermo-Technik outdoor temperature sensor 0627 0900-07 is designed to measure temperatures ranging from -50 to 90 °C. Featuring the KTY81-210 sensor type, it provides precise temperature readings for various applications. This sensor is typically used in environmental monitoring, climate control systems, and industrial temperature measurement.
Type Outdoor temperature sensor
Temperature reading range 90°C
Connection Screw terminals
Calibrated to Manufacturer's standards (no certificate)
Connector Screw terminals
Dim (L x W x H) 64 x 34 x 30 mm
Height 30mm
Length 64mm
Sensor Type KTY81-210
Temperature reading range (min.) -50°C
Weight 100g
Width 34mm

Reviews

Be the first to submit a review

Trustpilot