B+B Thermo-Technik 0627 0495 PT1000 Sensor Resistance Lumberg Connector

MPN
0627 0495
Brand
B+B Sensors
EAN-13
4053199974351
Order Code
01-3528
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £25.30 £23.00
10+ £21.33
100+ £20.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The B + B Thermo-Technik 0627 0495 PT1000 temperature sensor operates effectively from -40 to 105 °C. This thermal sensor is precise and suitable for a variety of applications requiring accurate temperature monitoring. Ideal for industrial and scientific settings, it ensures reliable performance across its specified temperature range.
Type Temperature sensor
Temperature Range 105°C
Model PT1000
Temperature reading range -40 up to 105°C
Temperature reading range (min.) -40°C
Voltage Range N/A

Reviews

Be the first to submit a review

Trustpilot